TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 50 units)*

₩21,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 200 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
50 - 200₩432.00₩21,560.00
250 - 450₩418.00₩20,900.00
500 +₩406.00₩20,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
719-7029
제조사 부품 번호:
62228-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

4.75mm

Tab Thickness

510μm

Tab Size

4.75 x 0.51 mm

Insulation

Uninsulated

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

16.12mm

Series

FASTON .187

COO (Country of Origin):
US

TE Connectivity FASTON 187 Series Quick Connect Piggyback Crimp Terminals


FASTON 187 series quick connect piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 187 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 187 piggyback receptacle terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 187 series quick connect piggyback receptacle tab combinations enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.

Faston


관련된 링크들