TE Connectivity PIDG FASTON .187 Yellow Insulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 26 AWG to 24
- RS 제품 번호:
- 719-6101
- 제조사 부품 번호:
- 641321-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 ₩6,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩40,600.00
마지막 RS 재고
- 300 개 단위 배송 준비 완료
- 2026년 11월 30일 부터 최종 8,450 개 단위 배송
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 50 - 200 | ₩812.00 | ₩40,640.00 | - |
| 250 - 450 | ₩788.00 | ₩39,400.00 | ₩6,000.00 |
| 500 + | ₩764.00 | ₩38,220.00 | ₩24,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 719-6101
- 제조사 부품 번호:
- 641321-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 4.75 x 0.51 mm | |
| Tab Thickness | 510μm | |
| Tab Width | 4.75mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | Nylon | |
| Overall Length | 0.7in | |
| Series | PIDG FASTON .187 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 4.75 x 0.51 mm | ||
Tab Thickness 510μm | ||
Tab Width 4.75mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material Nylon | ||
Overall Length 0.7in | ||
Series PIDG FASTON .187 | ||
- COO (Country of Origin):
- US
TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals
PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area Interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²
TE Connectivity PIDG Terminals
관련된 링크들
- TE Connectivity PIDG FASTON .187 Yellow Insulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 26 AWG to 24
- TE Connectivity PIDG FASTON .187 Blue Insulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .110 Yellow Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 26 AWG to 24
- TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .187 Blue Insulated Female Spade Connector, Crimp, 4.8 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector, Crimp, 4.8 x 0.5 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade Connector, Receptacle, 2.79 x 0.51mm Tab Size, 1.5mm² to