TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.79 mm Tab Size 24 AWG to 20

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2500개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 50 units)*

₩7,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6,700 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
50 - 2450₩148.00₩7,440.00-
2500 - 4950₩144.00₩7,220.002%
5000 +₩142.00₩7,100.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
718-8110
제조사 부품 번호:
160922-2
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Thickness

810μm

Tab Width

2.8mm

Tab Size

2.79 x 0.79 mm

Insulation

Uninsulated

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Nylon

Overall Length

14mm

Series

FASTIN-FASTON .110

TE Connectivity FASTIN FASTON Series 110 Quick Connect Receptacle Crimp Terminals


FASTIN FASTON 110 series quick connect straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTIN FASTON 110 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 110 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 110 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

관련된 링크들