TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector, Solder, 2.79 x 0.81 mm Tab Size 888 AWG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 50 units)*

₩14,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
50 - 2450₩284.00₩14,240.00
2500 - 4950₩278.00₩13,940.00
5000 +₩272.00₩13,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
718-8062
Distrelec 제품 번호:
304-52-116
제조사 부품 번호:
63756-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Termination Type

Solder

Product Type

Spade Connector

Gender

Male

Tab Size

2.79 x 0.81 mm

Tab Thickness

810μm

Tab Width

2.79mm

Insulation

Uninsulated

Maximum Wire Size AWG

888AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

15.8mm

Series

FASTON .110

TE Connectivity FASTON 110 Series PCB Mount Tab Terminals


FASTON 110 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 110 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 110 PCB mount tab terminals are available

Features and Benefits


• Reliable, high performance connection

• Vertical and right angle mounting options for design flexibility

Applications


These FASTON 110 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston


관련된 링크들