TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- RS 제품 번호:
- 683-1481
- 제조사 부품 번호:
- 2-520193-2
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
125개 더 담고 ₩1,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩9,700.00
재고있음
- 175 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 1,200 개 단위 배송
- 추가로 2026년 12월 11일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 25 - 100 | ₩388.00 | ₩9,680.00 | - |
| 125 - 600 | ₩380.00 | ₩9,480.00 | ₩1,000.00 |
| 625 - 1225 | ₩370.00 | ₩9,260.00 | ₩11,250.00 |
| 1250 - 2475 | ₩354.00 | ₩8,860.00 | ₩42,500.00 |
| 2500 + | ₩344.00 | ₩8,620.00 | ₩110,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 683-1481
- 제조사 부품 번호:
- 2-520193-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.81 mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Overall Length | 0.855in | |
| Series | Ultra-Fast .187 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.81 mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Polyamide 66 | ||
Standards/Approvals No | ||
Overall Length 0.855in | ||
Series Ultra-Fast .187 | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 187 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 187 series Ultra-Fast receptacle crimp wire connectors are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast receptacle crimp terminals and a two-stage roll configuration and a cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
For Crimping Tools see typically, Stock No 245-5351
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Note
Solder Diameter = 0.187" (4.75mm) and 0.250" (6.35mm)
Approvals
UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2
관련된 링크들
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity Ultra-Fast Plus .187 Blue Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 16 AWG to 14
- TE Connectivity Ultra-Fast .187 Blue, Blue Insulated Female Spade Connector, F Crimp, 4.75 x 0.81 mm Tab Size 16 AWG to
- TE Connectivity Ultra-Fast .187 Clear, Red Insulated Male Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG