TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector, Solder, 6.35 x 0.81 mm Tab Size
- RS 제품 번호:
- 680-6019
- 제조사 부품 번호:
- 928814-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 100 units)*
₩30,200.00
일시적 품절
- 2026년 12월 28일 부터 10,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 + | ₩302.00 | ₩30,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 680-6019
- 제조사 부품 번호:
- 928814-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Angled | |
| Standards/Approvals | RoHS | |
| Overall Length | 16mm | |
| Series | FASTON .250 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Termination Type Solder | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Angled | ||
Standards/Approvals RoHS | ||
Overall Length 16mm | ||
Series FASTON .250 | ||
TE Connectivity Solder Tab Terminals
The TE connectivity is FASTON 250 series, uninsulated PCB mount tab terminal. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. They are made from brass alloy plated with tin.
Features and Benefits
• Operation temperature ranges between -55°C and 105°C
• Overall length is 16mm
• Reliable, high performance connection
• Tab size is 6.35 x 0.81mm
• Through hole mounting type
• Vertical and right angle mounting options for design flexibility
Applications
• Automotive industry
• Computer and peripheral equipment
• Industrial controllers
• Telecommunications equipment
• Test equipment
TE Connectivity FASTON 250 PCB Mount Tab Terminals
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available
Features and Benefits
• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility
Applications
These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
관련된 링크들
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector, Solder, 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector, Solder, 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector, Solder, 6.35 x 0.81 mm Tab Size
- TE Connectivity Faston Black Uninsulated Male Spade Connector, Solder, 0.81 x 6.35 mm Tab Size
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector, Solder, 6.35 x 0.81 mm Tab Size 20 AWG to
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector, Stud, 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector, Stud, 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Gold Uninsulated Male Spade Connector, Stud, 6.35 x 0.81 mm Tab Size