TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade Connector, Crimp, 2.79 x 0.79 mm Tab Size 15.5 AWG to 13.5

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
포장 옵션
RS 제품 번호:
680-5766
제조사 부품 번호:
165617-2
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

2.79 x 0.79 mm

Tab Thickness

790μm

Tab Width

2.79mm

Insulation

Insulated

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

15.5AWG

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

13.5AWG

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

No

Overall Length

19.8mm

Series

PIDG FASTON .110

TE Connectivity PIDG Faston 110 Receptacle Wire Crimp Terminals


PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals with a mating area Interface of 2.79 x 0.79mm (stock numbers 719-6105, 457-5283 and 680-5757 2.79 x 0.51mm, stock number 680-6059 2.79 x 0.41mm and stock number 680-3054 2.79 x 0.30mm). These PIDG Faston 110 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²

Blue 1 - 2.50 mm²

Yellow 0.12 - 0.40 mm²

Transparent 0.30 - 0.90 mm²

TE Connectivity PIDG Terminals


관련된 링크들