TE Connectivity Superseal Natural Uninsulated Female Spade Connector, Crimp, 0.8 x 1.5 mm Tab Size 16 AWG to 14 AWG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

1000개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 pack of 100 units)*

₩22,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 400 개 단위 배송
  • 추가로 2026년 11월 27일 부터 8,000 개 단위 배송
  • 추가로 2026년 11월 30일 부터 4,400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
100 - 900₩224.00₩22,460.00-
1000 - 1900₩220.00₩21,980.001%
2000 +₩214.00₩21,480.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
680-5182
제조사 부품 번호:
282466-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Width

1.5mm

Tab Thickness

800μm

Tab Size

0.8 x 1.5 mm

Insulation

Uninsulated

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Colour

Natural

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

16.5mm

Series

Superseal

TE Connectivity SUPERSEAL Series 1.5 Tab and Receptacle Contacts


From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire Seals (see stock number 314-1176.)

The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.

The range also includes appropriate tooling.

• 368-4500 (9-1579007-1) for the SUPER-SEAL 1.5; Tab and Receptacle Contacts

• 368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector)

• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System


Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits


Sturdy and reliable contacts

Double contact spring design

Secondary lock ensures correct and complete insertion of the contact

Silicone rubber Seals

관련된 링크들