TE Connectivity PIDG Positive Lock .250 EX Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 15.5

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

150개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 50 units)*

₩80,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,300 개 단위 배송 준비 완료
  • 추가로 2026년 11월 17일 부터 7,450 개 단위 배송
  • 추가로 2026년 12월 10일 부터 5,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
50 - 100₩1,614.00₩80,740.00-
150 - 200₩1,580.00₩79,000.002%
250 +₩1,544.00₩77,240.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
680-3063
Distrelec 제품 번호:
304-43-348
제조사 부품 번호:
165536-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Tab Thickness

810μm

Insulation

Insulated

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

15.5AWG

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size AWG

13.5AWG

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

No

Overall Length

24.3mm

Series

PIDG Positive Lock .250 EX

TE Connectivity PIDG FASTON 250 Positive Lock Crimp Receptacles


PIDG or Pre Insulated Diamond Grip FASTON 250 positive lock crimp receptacle Terminals designed for providing reliable and uniform terminations in challenging circuit environments. These PIDG FASTON receptacles consist of a precision formed high conductivity tin plated brass body and a copper sleeve surrounded by colour coded nylon insulation. The barrel contains serrations which provide maximum contact and tensile strength after crimping. This construction ensures that a uniform insulation thickness is achieved during crimping and the Terminals have a consistent appearance and performance. In addition, PIDG FASTON 250 receptacles feature a positive locking system that ensures easy mating and a good mechanical locking force. A spring on the receptacle engages with a ramp in the connector housing and prevents disconnection when the wire is pulled. A locking latch on the receptacle engages in a locking hole in the mating tab Terminal for a secure connection. This positive locking mechanism makes these crimp receptacles Ideal for use in applications where there is strong vibration or mechanical strain

Features & Benefits


Positive locking system for a secure connection

Copper sleeve for improved wire insulation support after crimping

Funnelled wire entry on Terminal allows easy and fast wire insertion

Serrations in crimp barrel for maximum contact and tensile strength after crimping

Nylon insulation is resistant to hydrocarbons such as greases and oils and has a high dielectric strength.

Product Application Information


These PIDG FASTON 250 positive lock crimp receptacles are suitable for use in a wide range of applications. Applications include electrical components, industrial, instrumentation, HVAC, appliances, power supplies, lighting and automotive

TE Connectivity PIDG Terminals


관련된 링크들