TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector, Solder, 6.35 x 0.81 mm Tab Size

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

1300개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 100 units)*

₩47,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,400 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 100 개 단위 배송
  • 추가로 2027년 1월 14일 부터 10,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
100 - 1200₩470.00₩46,940.00-
1300 - 2400₩460.00₩45,900.002%
2500 +₩450.00₩44,940.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
680-2912
제조사 부품 번호:
181948-2
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Spade Connector

Termination Type

Solder

Gender

Male

Tab Size

6.35 x 0.81 mm

Tab Thickness

810μm

Tab Width

6.35mm

Insulation

Uninsulated

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Angled

Standards/Approvals

No

Overall Length

18.5mm

Series

FASTON .250

COO (Country of Origin):
IT

TE Connectivity FASTON 250 Stud Mount Tab Terminals


FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.

Features and Benefits


Quick application to conductor with use of correct tooling

Precisely controlled crimping dimensions for uniform reliability

Range of mounting angle options for design flexibility

Applications


These FASTON 250 stud mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston


관련된 링크들