TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 20 AWG to 17

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 100 units)*

₩39,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,000 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 8,200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
100 - 400₩390.00₩38,920.00
500 - 2400₩378.00₩37,740.00
2500 - 4900₩364.00₩36,420.00
5000 - 9900₩350.00₩34,960.00
10000 +₩334.00₩33,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
669-2715
Distrelec 제품 번호:
304-51-565
제조사 부품 번호:
160859-6
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Male

Tab Thickness

810μm

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

Colour

Black

Contact Material

Phosphor Bronze

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

28mm

Series

FASTIN-FASTON .250

TE Connectivity FASTIN FASTON Series 250 Quick Connect Tab Crimp Terminals


FASTIN FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 tab terminals share the same product technology as the FASTON 250 crimp tabs which assure a stable electrical & mechanical performance. The difference between the FASTIN-FASTON tabs and FASTON tabs is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. The tab terminal also features a hole which the mating FASTIN-FASTON terminal locks on to. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 tabs are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits


• Quick application to conductor with use of correct tooling

• Locking lances for secure retention in housing

• Precisely controlled crimping specifications for uniform reliability

• Stable electrical and mechanical performance

• Precise tensile strength and conductivity

• Maximum resistance to vibration and corrosion

Applications


These FASTON 250 crimp tabs are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.

관련된 링크들