- RS 제품 번호:
- 624-1190
- 제조업체:
- RS PRO
100 개 홍콩에 재고-결제 확인후 2-3영업일내 국내 도착
15200 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(100개가 1팩안에)
₩281.159
수량 | 한팩당 | 한팩당* |
100 - 400 | ₩281.159 | ₩28,064.123 |
500 - 2400 | ₩272.534 | ₩27,287.918 |
2500 - 4900 | ₩262.185 | ₩26,166.733 |
5000 - 24900 | ₩253.56 | ₩25,425.026 |
25000 + | ₩208.713 | ₩20,923.037 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 624-1190
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
RS Pro Fully Insulated Double Crimp Receptacle Terminals
From RS PRO a high-quality fully insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The main feature of this female receptacle is the insulation which covers the entire length of the connector body. This insulation provides protection against electric shock and acts as a mini enclosure to protect the connection from dirt, grease, liquids and other contaminants when mated.
What is a Crimp Receptacle Terminal?
A crimp receptacle terminal is a solder-less electrical connection and is used to terminate stranded wire by inserting the stripped end of the wire into part of the terminal. This terminal is then compressed around the wire.
Crimp Terminals from RS Pro
Provides quick and easy connection and disconnection
Fully insulated for protection against electrical shock and shorting from exposed leads. Also provides protection to the electrical connection
Double crimp design with an internal copper sleeve for added strength and robust crimp joint
Tin plating for resistance to corrosion, added strength and excellent conductivity
Colour coded insulation for easy identification of terminal size
Funnelled insulation design allows easy wire insertion
Fully insulated for protection against electrical shock and shorting from exposed leads. Also provides protection to the electrical connection
Double crimp design with an internal copper sleeve for added strength and robust crimp joint
Tin plating for resistance to corrosion, added strength and excellent conductivity
Colour coded insulation for easy identification of terminal size
Funnelled insulation design allows easy wire insertion
From RS Pro, a range of fully insulated double crimp female receptacle terminals made from brass with a copper sleeved barrel and flared vinyl or nylon insulation. These can be used as an electrical crimp connector or as cable crimps, crimp pins or any other types of crimping terminals. These shrouded female receptacle crimp connectors are colour coded for use with different wire sizes and accept various tab sizes.
What are the different types of tab sizes?
Red 0.5 - 1.5 mm²
Blue 1 - 2.6 mm²
Yellow 2.5 - 6.5 mm²"
Blue 1 - 2.6 mm²
Yellow 2.5 - 6.5 mm²"
Application information
Crimp terminals allow the wires to be easily terminated to screw terminals, quick-disconnect/ spade-foot / fast-on type terminals, wire splices and various types of combinations. For suitable crimp tool, see stock number 267-3133
How to Crimp a Receptacle Connector
Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.
Approvals
UL Listed
Crimp Tooliing
For suitable crimp tool see stock number 125-1964
Approvals
UL (E125401)
RS Pro Range
사양
속성 | 값 |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 4mm² |
Maximum Wire Size mm² | 6mm² |
Tab Size | 6.35 x 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Colour | Yellow |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Vinyl |
Overall Length | 24.2mm |