Molex 19019 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 18 AWG to 22 AWG
- RS 제품 번호:
- 287-2211
- Distrelec 제품 번호:
- 304-57-070
- 제조사 부품 번호:
- 190190001
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 1000 units)*
₩498,000.00
재고있음
- 3,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 1000 - 1000 | ₩498.00 | ₩498,400.00 |
| 2000 - 4000 | ₩466.00 | ₩466,800.00 |
| 5000 + | ₩450.00 | ₩449,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-2211
- Distrelec 제품 번호:
- 304-57-070
- 제조사 부품 번호:
- 190190001
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 2.79mm | |
| Tab Size | 2.79 x 0.51 mm | |
| Tab Thickness | 510μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | No | |
| Overall Length | 2.79mm | |
| Series | 19019 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 2.79mm | ||
Tab Size 2.79 x 0.51 mm | ||
Tab Thickness 510μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals No | ||
Overall Length 2.79mm | ||
Series 19019 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp Quick Disconnect is a female connector designed for 18 to 22 (0.80 to 0.35mm²) wire. It features a box and tab construction with dimensions of 2.79 x 0.51mm. This quick disconnect terminal is suitable for various applications requiring a reliable and efficient electrical connection.
Compact box and tab design with dimensions of 2.79 x 0.51mm
Insulated with nylon (PA) material for enhanced safety
Durable brass construction with tin plating
Operates in temperature range of -65° to +105°C
Easy crimp or compression termination for quick installation
Flame-retardant resin material with 94V-2 flammability rating
Low-halogen construction per IEC 61249-2-21
Compliant with EU RoHS and China RoHS regulations
관련된 링크들
- Molex 19019 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 18 AWG to 22 AWG
- Molex 19002 Blue Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 16 AWG to 14 AWG
- Molex 19017 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19003 Salmon Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19019 Yellow Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 14 AWG to 12 AWG
- Molex 19019 Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 15 AWG
- TE Connectivity PIDG FASTON .110 Clear Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG