Molex 19003 Pink Insulated Female Spade Connector, Crimp, 2.79 x 0.81 mm Tab Size 18 AWG to 22 AWG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 20 units)*

₩10,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4,220 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
20 - 80₩548.00₩10,980.00
100 - 220₩526.00₩10,520.00
240 +₩504.00₩10,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-2208
제조사 부품 번호:
190030030
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

2.79mm

Tab Thickness

810μm

Tab Size

2.79 x 0.81 mm

Insulation

Insulated

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

18AWG

Colour

Pink

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Nylon

Overall Length

2.79mm

Series

19003

COO (Country of Origin):
US
The Molex InsulKrimp Quick Disconnect, Female, is a versatile and reliable electrical connector designed for 18 to 22 AWG wires. It features a closed barrel construction and is fully insulated with nylon material, ensuring safety and durability. With a maximum voltage rating of 600V, this quick disconnect is suitable for a wide range of electrical applications. The pink color of the resin provides easy identification and enhances the visual appeal. This quick disconnect is compliant with EU RoHS regulations and is low-halogen per IEC 61249-2-21, making it an environmentally-friendly choice. With its compact and efficient design, the InsulKrimp Quick Disconnect is a must-have for any electrical project.

Closed barrel construction provides secure connection

Fully insulated with nylon material for safety and durability

Maximum voltage rating of 600V for various electrical applications

Pink resin color for easy identification

Compliant with EU RoHS regulations

Low-halogen per IEC 61249-2-21 for environmental friendliness

Compact and efficient design for easy installation

관련된 링크들