Knipex 97 99 0 Red Insulated Female Spade Connector 22 AWG to 16 AWG
- RS 제품 번호:
- 277-7938
- 제조사 부품 번호:
- 97 99 090
- 제조업체:
- Knipex
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 277-7938
- 제조사 부품 번호:
- 97 99 090
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 6.3mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tinned | |
| Standards/Approvals | REACH, RoHS | |
| Insulation Material | Nylon | |
| Series | 97 99 0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 6.3mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tinned | ||
Standards/Approvals REACH, RoHS | ||
Insulation Material Nylon | ||
Series 97 99 0 | ||
제외
- COO (Country of Origin):
- TW
The flat pin accessory is made from brass and has surface made from tin.
Insulation material nylon
Tab width 6.3 mm
관련된 링크들
- Knipex, 97 99 Insulated Spade Connector, 22 AWG to 16 AWG, Red
- Knipex 97 99 1 Red Insulated Male Spade Connector 22 AWG to 16 AWG
- Knipex 97 99 0 Red Insulated Female Spade Connector 22 AWG to 16 AWG
- Knipex, 97 99 Insulated Spade Connector, 16 AWG to 14 AWG, Blue
- Knipex, 97 99 Insulated Spade Connector, 12 AWG to 10 AWG, Yellow
- Knipex Hooked, 97 99 Insulated Spade Connector, 16 AWG to 14 AWG, Blue
- Knipex 97 99 0 Blue Insulated Female Spade Connector 16 AWG to 14 AWG
- Knipex 97 99 0 Yellow Insulated Female Spade Connector 12 AWG to 10 AWG