Knipex 97 99 Sliver Uninsulated Female Spade Connector, Crimp 14 AWG
- RS 제품 번호:
- 277-7937
- 제조사 부품 번호:
- 97 99 071
- 제조업체:
- Knipex
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 277-7937
- 제조사 부품 번호:
- 97 99 071
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 6.3mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Sliver | |
| Contact Material | Brass | |
| Contact Plating | Tinned | |
| Orientation | Straight | |
| Standards/Approvals | REACH, RoHS | |
| Series | 97 99 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 6.3mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Sliver | ||
Contact Material Brass | ||
Contact Plating Tinned | ||
Orientation Straight | ||
Standards/Approvals REACH, RoHS | ||
Series 97 99 | ||
제외
- COO (Country of Origin):
- TW
The Knipex plug connector is non-insulated and made from brass.
Surface tinned
Tab width 6.3 mm
관련된 링크들
- Knipex 97 99 Sliver Uninsulated Female Spade Connector, Crimp 16 AWG
- Knipex, 97 99 Butt Splice Connector, Sliver, Uninsulated, Tin 8 AWG
- Knipex, 97 99 Butt Splice Connector, Sliver, Uninsulated, Tin 14 AWG
- Knipex, 97 99 2 Uninsulated Ring Terminal, 8 mm Stud Size 16 AWG 14 AWG Wire Size, Sliver
- Knipex, 97 99 2 Uninsulated Ring Terminal, 3 mm Stud Size 16 AWG 22 AWG Wire Size, Sliver
- Knipex, 97 99 2 Uninsulated Ring Terminal, 5 mm Stud Size 14 AWG 16 AWG Wire Size, Sliver
- Knipex, 97 99 2 Uninsulated Ring Terminal, 4 mm Stud Size 22 AWG 16 AWG Wire Size, Sliver
- Knipex, 97 99 2 Uninsulated Ring Terminal, 5 mm Stud Size 12 AWG 10 AWG Wire Size, Sliver