Molex 19198 Insulated Male Spade Connector, Solder, 10 Tab Size 22 AWG to 18 AWG
- RS 제품 번호:
- 259-2478
- 제조사 부품 번호:
- 19198-0007
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 259-2478
- 제조사 부품 번호:
- 19198-0007
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Spade Connector | |
| Termination Type | Solder | |
| Gender | Male | |
| Tab Size | 10 | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Overall Length | 23.24mm | |
| Series | 19198 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Spade Connector | ||
Termination Type Solder | ||
Gender Male | ||
Tab Size 10 | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
Overall Length 23.24mm | ||
Series 19198 | ||
제외
- COO (Country of Origin):
- US
The Molex avikrimp spade tongue terminal for 22-18 AWG wire. it is stud size 10 (m5).
Barrel type closed
Flammability 94V-0
Insulation nylon (PA)
Material - plating mating tin
Net weight 0.786/g
Packaging type adhesive tape on reel
Stud size 10 (M5)
Wire size AWG 18, 20, 22
Wire size 0.25 mm² to 1.50 mm²
관련된 링크들
- Molex 19198 Insulated Male Spade Connector, Solder, 10 Tab Size 22 AWG to 18 AWG
- Molex 19198 Blue Insulated Male Spade Connector
- Molex 19115 Insulated Male Spade Connector, Solder 12 AWG to 10 AWG
- Molex 19017 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19006 Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19017 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19023 Red Insulated Male Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19003 Pink Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG