Molex 19008 Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 500 units)*

₩247,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 01일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
500 - 2000₩494.00₩246,800.00
2500 +₩478.00₩239,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-5336
Distrelec 제품 번호:
304-57-067
제조사 부품 번호:
190080063
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Tab Thickness

810μm

Insulation

Uninsulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Flag

Standards/Approvals

No

Series

19008

COO (Country of Origin):
US

Molex 19008 Series Spade Connector, 6.35mm Tab Width, 12 AWG Minimum Wire size - 190080063


This spade connector is designed for efficient electrical connections in various applications. As a type of flag terminal, it features a female interface suitable for wire sizes ranging from 3.30mm² to 5mm² (10 to 12 AWG). The quick disconnect capability allows for easy and reliable connections, making it a versatile choice for automation and electrification projects.

Features & Benefits


• Designed for quick and easy disconnection without tools

• Utilises crimp termination for secure connections

• Constructed from brass for excellent conductivity

• Uninsulated design facilitates custom application

• Tin plating on surfaces enhances corrosion resistance

• Right angle orientation simplifies wiring in tight spaces

Applications


• Used for connecting wiring in automotive

• Suitable for electrical installations in machinery

• Utilised in home appliance wiring setups

• Applied in industrial automation systems for robust connections

What type of connector is used for terminating various wire sizes?


It accommodates wires sized between 3.30mm² to 5mm², providing flexibility in different electrical configurations.

How does the construction material impact performance?


The brass construction allows for high conductivity, ensuring minimal energy loss during transmission.

Can this connector be used in high-temperature environments?


While the thermal limits depend on wiring specifications, it is recommended to operate within standard temperature parameters to maintain integrity.

Is compatibility with other connectors ensured in applications?


The quick disconnect design allows interoperability with standard terminals, enhancing versatility in wiring solutions.

관련된 링크들