RS PRO Gold Uninsulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 18 AWG to 14 AWG

대량 구매 할인 받기

5개 더 담고 9% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩23,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 28 개 단위 배송 준비 완료
  • 추가로 2027년 1월 05일 부터 46 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 4₩23,740.00₩238.00-
5 +₩21,380.00₩214.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-5299
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Thickness

800μm

Tab Size

6.35 x 0.8 mm

Tab Width

6.35mm

Insulation

Uninsulated

Minimum Wire Size mm²

0.8mm²

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

18AWG

Colour

Gold

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

19.5mm

Series

RS PRO

COO (Country of Origin):
TW

RS PRO Uninsulated Female Spade Connector


The RS PRO range of uninsulated spade connectors keeps on improving. We are pleased to introduce a series of female spade connectors made from high-quality brass or steel. These connectors are perfect for connecting electrical cable wire, and our offer caters to popular wire sizes 10 AWG to 22 AWG. During application these connectors have a crimp termination, so the mating of connector and wire can be easily achieved with a good quality crimp tool.

Why would you need a spade connector?


Spade connectors are the ideal solution for creating a union for electrical connections. They are commonly found in applications such as car audio systems and automotive wiring. Colour coded spade connectors makes an install easy to follow while offering a professional appearance.

Features and Benefits


• Female spade connector

• Uninsulated

• Crimp connection

• Secure and permanent electrical connection

• Brass

• Excellent conductivity

Things to consider


When selecting the right terminal for your application, you should consider the following

• Wire size 'mm' (metric) or 'AWG' (American Wire Gauge)

• Tab size to which you will be connecting the terminal.

• Width of the receptacle should match the width of the tab it is mating with and vice versa.

How to crimp a female spade connector


Mating a wire with a terminal is an easy application achievable by professional and DIY users alike. Slide the appropriate wire into the tunnel on the connector and using pliers or a crimp tool apply moderate clamping pressure until a perfect union is achieved. A quick check that the wire has no movement is advised.

Applications


• Electrical Cable Installation

• Industrial control systems

• Automotive applications

• Communication equipment

• Power supplies

• HVAC

Why would you choose RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들