RS PRO Silver Uninsulated Female Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG

대량 구매 할인 받기

5개 더 담고 ₩5,600.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩11,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 78 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 4₩11,180.00₩112.00-
5 +₩10,060.00₩100.00₩5,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-5288
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

6.35mm

Tab Size

0.8 x 6.35 mm

Tab Thickness

800μm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Colour

Silver

Contact Material

Steel

Contact Plating

Nickel

Orientation

Straight

Standards/Approvals

No

Overall Length

15.2mm

Series

RS PRO

COO (Country of Origin):
TW

RS PRO Uninsulated Female Spade Connector


The RS PRO range of uninsulated spade connectors keeps on improving. We are pleased to introduce a series of female spade connectors made from high-quality steel. These connectors are perfect for connecting electrical cable wire, and our offer caters to popular wire sizes 10 AWG to 22 AWG. During application these connectors have a crimp termination, so the mating of connector and wire can be easily achieved with a good quality crimp tool.

Why would you need a spade connector?


Spade connectors are the ideal solution for creating a union for electrical connections. They are commonly found in applications such as car audio systems and automotive wiring. Colour coded spade connectors makes an install easy to follow while offering a professional appearance.

Features and Benefits


• Female spade connector;• Uninsulated;• Crimp connection;• Secure and permanent electrical connection;• Steel;• Excellent conductivity

Things to consider


When selecting the right terminal for your application, you should consider the following

• Wire size 'mm' (metric) or 'AWG' (American Wire Gauge);• Tab size to which you will be connecting the terminal.;• Width of the receptacle should match the width of the tab it is mating with and vice versa.

How to crimp a female spade connector


Mating a wire with a terminal is an easy application achievable by professional and DIY users alike. Slide the appropriate wire into the tunnel on the connector and using pliers or a crimp tool apply moderate clamping pressure until a perfect union is achieved. A quick check that the wire has no movement is advised.

Applications


• Electrical Cable Installation;• Industrial control systems;• Automotive applications;• Communication equipment;• Power supplies;• HVAC

Why would you choose RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들