RS PRO Blue Insulated Female Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- RS 제품 번호:
- 205-5287
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩17,600.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 50 units)*
₩35,280.00
재고있음
- 추가로 2026년 11월 16일 부터 167 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩35,280.00 | ₩706.00 | - |
| 5 + | ₩31,760.00 | ₩636.00 | ₩17,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-5287
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 800μm | |
| Tab Size | 0.8 x 6.35 mm | |
| Tab Width | 6.35mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | High Density Polyethylene | |
| Overall Length | 31mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 800μm | ||
Tab Size 0.8 x 6.35 mm | ||
Tab Width 6.35mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material High Density Polyethylene | ||
Overall Length 31mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Female Spade Connector
The RS PRO range of insulated spade connectors keeps on improving. We are pleased to introduce a series of female spade connectors made from high-quality brass. These connectors are perfect for connecting electrical cable wire, and our offer caters to popular wire sizes; 10 AWG to 26 AWG. During application these connectors have a crimp termination, so the mating of connector and wire can be easily achieved with a good quality crimp tool.
Why would you need a spade connector?
Spade connectors are the ideal solution for creating a union for electrical connections. They are commonly found in applications such as car audio systems and automotive wiring. Colour coded spade connectors makes an install easy to follow while offering a professional appearance.
Features and Benefits
• Female spade connector;• Insulated Materials: High Density PE, Nylon or Vinyl;• Various Colours;• Crimp connection;• Secure and permanent electrical connection;• Brass;• Excellent conductivity
Things to consider
When selecting the right terminal for your application, you should consider the following;
• Wire size 'mm' (metric) or 'AWG' (American Wire Gauge);• Tab size to which you will be connecting the terminal.;• Width of the receptacle should match the width of the tab it is mating with and vice versa.
How to crimp a female spade connector
Mating a wire with a terminal is an easy application achievable by professional and DIY users alike. Slide the appropriate wire into the tunnel on the connector and using pliers or a crimp tool apply moderate clamping pressure until a perfect union is achieved. A quick check that the wire has no movement is advised.
Applications
These female connectors are used in a wide range of industries including industrial, automotive, and consumer industries. Applications include;
• Electrical Cable Installation;• Industrial control systems;• Automotive applications;• Communication equipment;• Power supplies;• HVAC
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Male Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Female Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- Molex 19007 Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19013 Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Male/Female Spade Connector, Crimp, 0.8 x 6.35 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Male/Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG