TE Connectivity Ultra-Fast Plus .250 Red Insulated Male Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩44,960.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 1400 units)*

₩749,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

팩
한팩당
한팩당*
절감
1 - 1₩749,260.00₩536.00-
2 - 3₩726,780.00₩520.00₩44,960.00
4 +₩704,980.00₩504.00₩177,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-3689
제조사 부품 번호:
2-521055-2
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Male

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Tab Thickness

810μm

Insulation

Insulated

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size AWG

18AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Nylon

Overall Length

21.71mm

Series

Ultra-Fast Plus .250

TE Connectivity FASTON 250 Series Ultra-Fast Plus Tab Crimp Terminal


FASTON 250 series Ultra-Fast Plus fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast plus tab crimp terminals completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. The tab and wire barrel part of the housing is made from type 6/6 nylon whilst the insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief. These FASTON 250 series Ultra-fast plus crimp terminals terminate 26-10 AWG solid, fused and stranded wire.

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals


관련된 링크들