RS PRO Blue Insulated Female Spade Connector, Crimp, 4.9 mm Tab Size 16 AWG to 14 AWG
- RS 제품 번호:
- 178-8355
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩64,400.00
재고있음
- 400 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 100 - 900 | ₩644.00 | ₩64,440.00 |
| 1000 - 1900 | ₩626.00 | ₩62,540.00 |
| 2000 - 4900 | ₩606.00 | ₩60,560.00 |
| 5000 - 24900 | ₩596.00 | ₩59,560.00 |
| 25000 + | ₩484.00 | ₩48,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-8355
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 4.9 mm | |
| Tab Width | 4.9mm | |
| Tab Thickness | 400μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Contact Material | Copper, Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | No | |
| Overall Length | 27mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 4.9 mm | ||
Tab Width 4.9mm | ||
Tab Thickness 400μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Colour Blue | ||
Contact Material Copper, Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals No | ||
Overall Length 27mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
The RS PRO Spade connector is a receptacle type connector with length of 27mm and maximum wire size of 14AWG.
Termination Method: Crimp
Gender: Female
관련된 링크들
- RS PRO Blue Insulated Female Spade Connector, Crimp, 3.9 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Male Spade Connector, Crimp, 4.75 x 0.5 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Female Spade Connector, Crimp, 4.8 x 0.5 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Female Spade Connector, Crimp, 6.3 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Female Spade Connector, Crimp, 4.8 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Female Spade Connector, Crimp, 4.75 x 0.5 mm Tab Size 16 AWG to 14 AWG