TE Connectivity DuraSeal Red Insulated Male Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 1000 units)*

₩1,854,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 8월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 1₩1,854,840.00₩1,854.00-
2 - 3₩1,817,720.00₩1,818.002%
4 +₩1,781,400.00₩1,782.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
164-0057
Distrelec 제품 번호:
304-63-803
제조사 부품 번호:
514711-000
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Male

Tab Size

6.35 x 0.8 mm

Tab Width

6.35mm

Tab Thickness

800μm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

1mm²

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

22AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Nylon

Overall Length

32mm

Series

DuraSeal

COO (Country of Origin):
MX

Duraseal Blade


Duraseal Heatshrinkable


TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important

• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².

Approvals

UL Listed

관련된 링크들