Molex Quick Disconnect Silver Uninsulated Female Spade Connector, Solder, 6.35 x 0.8 mm Tab Size 18 AWG to 14 AWG
- RS 제품 번호:
- 161-9612
- 제조사 부품 번호:
- 35725-2410
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
₩740,000.00
마지막 RS 재고
- 최종적인 5,000 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 릴당* |
|---|---|---|
| 5000 - 5000 | ₩148.00 | ₩740,000.00 |
| 10000 - 15000 | ₩144.00 | ₩725,000.00 |
| 20000 + | ₩142.00 | ₩710,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-9612
- 제조사 부품 번호:
- 35725-2410
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Spade Connector | |
| Termination Type | Solder | |
| Gender | Female | |
| Tab Size | 6.35 x 0.8 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 19.2mm | |
| Series | Quick Disconnect | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Spade Connector | ||
Termination Type Solder | ||
Gender Female | ||
Tab Size 6.35 x 0.8 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 19.2mm | ||
Series Quick Disconnect | ||
Quick Disconnect F Style Crimp Female Terminals, 35725 Series
These Quick Disconnect Female terminals mate with universal Tab terminals 6.35 by 0.81mm (.250 by .032"). They are a Slip-On type with Slot and have post Tin Plating.
720-5858 is a straight terminal
720-5851 is a high tension type straight terminal
720-5855 is a flag terminal
720-5864 is a straight piggyback type terminal
Molex Quick Disconnect Terminals
관련된 링크들
- Molex Quick Disconnect Silver Uninsulated Female Spade Connector, Solder, 6.35 x 0.8 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity 969176 Silver Uninsulated Female Receptacle, Quick Disconnect, 2.8 mm Tab Size 17 AWG to 15 AWG
- TE Connectivity 6360 Silver Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity 5343 Silver Uninsulated Female Quick Disconnect Crimp Terminal, Solder, 25 x 44 mm Tab Size 7.7 AWG
- TE Connectivity Positive Lock Silver Uninsulated Female Crimp Quick Disconnect Terminal, F Crimp, 4.7 mm Tab Size 16 AWG
- Molex 35418 Silver Uninsulated Female Crimp Quick Disconnect Terminal, Crimp, 2.79 x 0.51mm Tab Size 22 AWG to 16 AWG
- TE Connectivity 5277 Silver Uninsulated Female Quick Disconnect Crimp Terminal, Solder, 17 x 11.1 mm Tab Size 12 AWG to
- TE Connectivity 6375 Silver Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 0.3 x 0.3 in Tab Size 16 AWG to