TE Connectivity FASTON .250 Uninsulated Male Spade Connector, Stud, 6.35 x 0.81 mm Tab Size
- RS 제품 번호:
- 161-1910
- 제조사 부품 번호:
- 141879-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩40,200.00
재고있음
- 추가로 2026년 11월 16일 부터 3,500 개 단위 배송
- 추가로 2026년 11월 23일 부터 13,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 - 200 | ₩402.00 | ₩40,260.00 |
| 300 + | ₩386.00 | ₩38,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-1910
- 제조사 부품 번호:
- 141879-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Stud | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Contact Material | Brass | |
| Overall Length | 10.3mm | |
| Series | FASTON .250 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Stud | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Contact Material Brass | ||
Overall Length 10.3mm | ||
Series FASTON .250 | ||

TE Connectivity FASTON 250 Stud Mount Tab Terminals
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility
Applications
These FASTON 250 stud mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
관련된 링크들
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector, Stud, 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector, Stud, 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector, Stud, 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Gold Uninsulated Male Spade Connector, Stud, 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector, Stud, 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector, Stud, 6.35 x 0.81 mm Tab Size 888 AWG
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector, Stud, 6.35 x 0.83 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector, Solder, 6.35 x 0.81 mm Tab Size