TE Connectivity 110 Natural Insulated Female Crimp Terminal, Cable, 2.8 x 0.51 mm Tab Size 22 AWG to 18 AWG
- RS 제품 번호:
- 797-490
- 제조사 부품 번호:
- 521228-1
- 제조업체:
- TE Connectivity
N
Subtotal (1 reel of 2500 units)*
₩1,364,740.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩1,364,740.00 | ₩546.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 797-490
- 제조사 부품 번호:
- 521228-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Termination Type | Cable | |
| Gender | Female | |
| Tab Size | 2.8 x 0.51 mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Natural | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Overall Length | 20.45mm | |
| Series | 110 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Crimp Terminal | ||
Termination Type Cable | ||
Gender Female | ||
Tab Size 2.8 x 0.51 mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Natural | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Overall Length 20.45mm | ||
Series 110 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is designed to enhance electrical connection reliability by preventing shock and short hazards, ensuring safe and efficient performance in various applications.
One-piece fully insulated design prevents shock hazards
Optimised for strong tab engagement in multiple mating styles
Funnel wire entry promotes smooth wire insertion
Translucent housing allows for easy Visual crimp inspection
Rated for use in 600-volt applications, enhancing versatility
관련된 링크들
- TE Connectivity PIDG FASTON .110 Clear Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .110 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19144 Natural Insulated Male Terminal, Crimp, 8.03 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity Ultra-Fast Plus .110 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18
- Molex 19003 Salmon Insulated Female Crimp Terminal, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .110 Yellow Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 26 AWG to 24
- Molex 19017 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG