TE Connectivity FASTON 187 Grey Uninsulated Male Quick Terminal, Through Hole, 0.187 in Tab Size
- RS 제품 번호:
- 795-408
- 제조사 부품 번호:
- 63652-1
- 제조업체:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
₩1,441,460.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩1,441,460.00 | ₩360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 795-408
- 제조사 부품 번호:
- 63652-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Quick Terminal | |
| Termination Type | Through Hole | |
| Gender | Male | |
| Tab Thickness | 0.032in | |
| Tab Width | 0.187in | |
| Tab Size | 0.187 in | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Standards/Approvals | UL | |
| Overall Length | 11.38mm | |
| Series | FASTON 187 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Quick Terminal | ||
Termination Type Through Hole | ||
Gender Male | ||
Tab Thickness 0.032in | ||
Tab Width 0.187in | ||
Tab Size 0.187 in | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Standards/Approvals UL | ||
Overall Length 11.38mm | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Disconnect Terminal offers an uninsulated quick disconnect solution, designed for wires between 18 and 14 AWG with a tab width of 4.75 mm, ensuring reliable connections in diverse applications.
Constructed from brass with tin plating for enhanced durability
Low insertion force enables effortless mating and unmating
Compatible with discrete wire types, accommodating a connection capacity of a single wire
Operates effectively within a temperature range of -40 to 110 °C
Packaging quantity includes 4000 units for large-scale applications
관련된 링크들
- TE Connectivity FASTON 187 Black Uninsulated Female Quick Terminal, F Crimp, 4.75 mm Tab Size
- TE Connectivity FASTON 187 Grey Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Silver Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON 187 Grey Uninsulated Male PCB Terminal, Screw, 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Pink Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.81 mm Tab Size 20