RS PRO Round Stainless Steel Spacer 20 mm

대량 구매 할인 받기

50개 더 담고 ₩28,300.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩31,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 05일 부터 930 개 단위 배송
  • 추가로 2027년 1월 06일 부터 2,120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩3,194.00₩31,940.00-
50 +₩2,628.00₩26,280.00₩28,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
224-0462
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Spacer

Length

20mm

Material

Stainless Steel

Compatible Screw/Bolt Size

M4

Shape

Round

Inside Diameter

4mm

Outside Diameter

8mm

Finish

Plain

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Stainless-Steel Female Round Spacer


From the extensive RS PRO fasteners and fixings range, we offer you the RS PRO versatile range of Spacers all RoHS and REACH compliant. The RS PRO round body shaped spacers are made from stainless steel making the spacers strong and hard-wearing plus we offer you a range of sizes and spacer lengths from 5mm to 50 mm and threads from M3 and M4. Not only do the spacers increase the airflow around components but also reduces the temperature ensuring the integrity of your equipment. The RS PRO spacers are an excellent solution for securely mounting a PCB.

Features & Benefits


  • Easy to fit

  • Metric Threading

  • Round body shape

  • Stainless steel, hard wearing and strong

  • Maintain electrical conductivity when looking to maintain a circuit

  • Various lengths available

  • Female Metric threaded

  • Engineer tested

  • ROHS, REACH

  • Applications


  • Office machinery

  • Telecommunications

  • Consumer electronics

  • Audio-visual equipment

  • Applications to improve component airflow

  • Circuit board spacing

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards

    RoHS, REACH

    관련된 링크들