RS PRO Round Brass Spacer 5 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 100 units)*

₩38,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7,800 개 단위 배송 준비 완료
  • 추가로 2027년 1월 06일 부터 11,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
100 - 400₩380.00₩37,980.00
500 +₩312.00₩31,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
224-0385
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

5mm

Product Type

Spacer

Material

Brass

Shape

Round

Inside Diameter

3.2mm

Outside Diameter

6mm

Finish

Nickel

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Nickel-Plated Brass Plain Bore Round Spacer


From the extensive RS PRO fasteners and fixings range, we offer you the RS PRO versatile range of Spacers all RoHS and REACH compliant. The RS PRO round body shaped plain spacers are made from nickel-plated brass making the spacers hard-wearing and corrosion resistant plus we offer you a range of spacer lengths from 2 mm to 8 mm, plain bore, unthreaded. Not only do the spacers increase the airflow around components but also reduces the temperature ensuring the integrity of your equipment. The RS PRO spacers are an excellent solution for securely mounting a PCB.

Features & Benefits


  • Easy to fit

  • unthreaded – Plain bore

  • Round body shape

  • Nickel plating provides better resistance to corrosion

  • Maintain electrical conductivity when looking to maintain a circuit

  • Various lengths available

  • Non-insulating

  • ROHS, REACH

  • For Use With


  • Self tapping screws

  • Machine screws

  • Studding, plus many more

  • Applications


  • Office machinery

  • Telecommunications

  • Consumer electronics

  • Audio-visual equipment

  • Applications to improve component airflow

  • Circuit board spacing

  • RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Why RS PRO?


    Standards

    RoHS, REACH

    관련된 링크들