Essentra Round Nylon Spacer R907-3 4.8 mm
- RS 제품 번호:
- 109-449
- Distrelec 제품 번호:
- 304-29-621
- 제조사 부품 번호:
- R907-3
- 제조업체:
- Essentra
Subtotal (1 Bag of 1000 units)*
₩293,540.00
일시적 품절
- 2026년 11월 17일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩293,540.00 | ₩294.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 109-449
- Distrelec 제품 번호:
- 304-29-621
- 제조사 부품 번호:
- R907-3
- 제조업체:
- Essentra
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Essentra | |
| Length | 4.8mm | |
| Product Type | Spacer | |
| Material | Nylon | |
| Shape | Round | |
| Inside Diameter | 2.7mm | |
| Outside Diameter | 2.7mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Essentra | ||
Length 4.8mm | ||
Product Type Spacer | ||
Material Nylon | ||
Shape Round | ||
Inside Diameter 2.7mm | ||
Outside Diameter 2.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Essentra round plastic spacer R900 is a versatile and essential component used in various industries including electrical systems, telecommunications, and electronics. It is made from white color modified nylon 6 RMS 60 material, spacer is designed with different standoff lengths to suit different applications. It provides a reliable and durable solution for spacing and mounting electronic components, ensuring proper insulation and preventing damage, with its high quality construction and precise dimensions, spacer offers excellent stability and performance. Whether used in circuit board hardware or other applications, the round plastic spacer R900 is a must have for any professional seeking reliable and efficient mounting solutions.
Made from white color modified nylon 6 RMS 60 material
Designed with different standoff lengths
Suitable for electrical, electronics, and telecommunications systems
Provides insulation and prevents damage to electronic components
Offers excellent stability and performance
관련된 링크들
- Essentra Round Nylon Spacer R908-3 4.8 mm
- Essentra Nylon Round Spacer Spacer
- Essentra Round Nylon Spacer R912-7 11.1 mm
- Essentra Round Nylon Spacer R908-7 1.1 mm
- Essentra Round Nylon Spacer RTSN-M3-12-6-1 12 mm
- Essentra Round Nylon Spacer RTSN-M3-10-6-1 10 mm
- Essentra Round Nylon Spacer RTSN-M3-20-6-1 20 mm
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole