RS PRO Source Meter, 21 → 210 V, 4-Channel, 22 W Output

Subtotal (1 unit)*

₩9,384,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,384,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-2861
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Series

RSSM

Source Meter Function

Voltage Source, Current Source, Voltmeter, Ammeter, Ohmmeter

Number of Channels

4

Source Voltage Range

21 → 210 V

Output Power

22 W

COO (Country of Origin):
CN

RS PRO Source Meters – RSSM-20H10


Unleash the true potential of your electronic experiments with this source meter from RS PRO. Our source meter offers boundless possibilities of unparalleled precision and seamless control. From engineers to hobbyists, our cutting-edge source meter is designed to meet all your testing needs.

Why Would You Choose This Source Meter?


This RS PRO source meter offers infinite possibilities, seamlessly switching between sourcing and measuring voltage, current, resistance, and more, all in a single sleek device. Our source meter boasts supreme accuracy, leaving no room for errors in your experiments. Trust in the power of this meter to deliver the most reliable and accurate results every time.

Features and Benefits


  • Source measure unit of infinite possibilities

  • Precision, Perfection, Power

  • Unravel the true essence of versatility

  • Accuracy redefined

  • Streamline your workflow

  • Effortlessly navigate through the intuitive interface

Specification


  • Maximum Output: ±210V/±1.05A/22W

  • Built-in 4 Sequence Output Modes, up to 2500 Points

  • OVP /OTP Protection Function

  • 0.012% Basic Measure Accuracy with 6-digit Resolution

  • Variable Sampling Speed

  • SDM (Source Delay Measure) Cycle

  • 2-, 4-, and 6-wire Remote V-source and Measure Sensing

  • Variable Display Digits

  • Built-in Limit Function

  • Built-in 5 Calculation Functions

  • Standard SCPI Command, Provide Interface: RS-232, USBTMC, LAN, GPIB (Optional)

  • 4.3" TFT LCD, Digital Number Keypad

  • Built-in RTC Clock

Safety


Safety is paramount, and we've spared no effort in offering the most secure source meter. Multiple layers of protection ensure worry-free experimentation, making RS PRO your trusted partner in safety.

Applications


  • Automotive

  • Battery Testing

  • Embedded Design

  • Power Measurements and Analysis

  • Education

  • Manufacturing test/troubleshooting

관련된 링크들