Klaxon Sonos Pulse Series Red Sounder-Beacon Combination, IP21, IP65 60V dc Ceiling, Wall 97 dB @ 1m Electronic
- RS 제품 번호:
- 832-9740
- 제조사 부품 번호:
- ESF-5005
- 제조업체:
- Klaxon
Subtotal (1 unit)*
₩197,942.00
제조사가 재고 비축중
- 2027년 1월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩197,942.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 832-9740
- 제조사 부품 번호:
- ESF-5005
- 제조업체:
- Klaxon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Klaxon | |
| Product Type | Sounder-Beacon Combination | |
| Minimum Sound Level | 94dB | |
| Lens Colour | Red | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Sounder Type | Electronic | |
| Mount Type | Ceiling, Wall | |
| Current Consumption | 20mA | |
| Series | Sonos Pulse | |
| Maximum Supply Voltage | 60V dc | |
| Bulb Type | LED | |
| Housing Colour | White | |
| Minimum Operating Temperature | -10°C | |
| Sound Level at 1m | 97dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 97dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP21, IP65 | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | EN 54-23, EN 54-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Klaxon | ||
Product Type Sounder-Beacon Combination | ||
Minimum Sound Level 94dB | ||
Lens Colour Red | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Electronic | ||
Mount Type Ceiling, Wall | ||
Current Consumption 20mA | ||
Series Sonos Pulse | ||
Maximum Supply Voltage 60V dc | ||
Bulb Type LED | ||
Housing Colour White | ||
Minimum Operating Temperature -10°C | ||
Sound Level at 1m 97dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 97dB | ||
Hazardous Area Certification No | ||
IP Rating IP21, IP65 | ||
Housing Material Polycarbonate | ||
Standards/Approvals EN 54-23, EN 54-3 | ||
- COO (Country of Origin):
- GB
Klaxon Sonos Pulse Sounder Beacons
The Sonos Pulse Sounder Beacons from Klaxon are Visual Alarm Devices (VADS) with patented Pulse Alert Technology that exceed the illumination requirements of EN54-23 while also providing a 97dB sound output. The Pulse Alert Technology maximises system efficiency by minimising power consumption and enables the coverage pattern to be fixed at the optimum performance level. The synchronised flash protects everyone including people prone to photosensitive epilepsy. Wall or ceiling mounted beacons are available with either a white or red flash and white or red housing. Applications include hotel, office, factory floor and machine shop.
Conforms to EN54-23
Pulse Alert Technology
Sound output: 97dB(A) at 1 metre
Wire to Base Technology
Simple Upgrade
Synchronised Flash
No Surge Current
Flame Retardant Polycarbonate
Weatherproof to IP65 (deep base) and IP21 (shallow base)
Cable Entries: Deep Base: 2 x 20mm cable glands
Weight: 0.24kg (shallow base) 0.29kg (deep base)
Wall Mounted Sounder Beacons
Up to 11.3m coverage reduces the number of devices required- most rooms can be protected with a single device
White flash: EN54-23 coverage W-3.1-11.3
Red flash: EN54-23 coverage W-2.4-7.5
Shallow base: Ø100 x 100 mm high
Deep base: Ø122 x 97.5 mm high
Ceiling Mounted Sounder Beacons
Up to 15m coverage reduces the number of devices required - most rooms can be protected with a single device
White flash: EN54-23 coverage C-3-15
Red flash: EN54-23 coverage C-3-8.9
Shallow base: Ø94 x 100 mm high
Deep base: Ø117 x 97.5 mm high
관련된 링크들
- Klaxon Sonos Pulse Series Red Beacon-Sounder Combination, IP21C, IP33C 60V Ceiling, Wall 97 dB @ 1m
- Klaxon Sonos Pulse Series Red Beacon-Sounder Combination, IP33C, IP21C 60V Ceiling, Wall 97 dB @ 1m
- Klaxon Sonos Pulse Series Red Sounder-Beacon Combination, IP21, IP65 60V dc Ceiling, Wall 97 dB @ 1m Electronic
- Klaxon Sonos Pulse Series Red Beacon-Sounder Combination, IP21C, IP33C 60V Wall, Ceiling 97 dB @ 1m
- Klaxon Sonos Pulse Series Red Sounder-Beacon Combination, IP21, IP65 60V dc Wall, Ceiling 97 dB @ 1m Electronic
- Klaxon Sonos Pulse Series White Sounder-Beacon Combination, IP65, IP21 60V dc Wall, Ceiling 97 dB @ 1m Electronic
- Klaxon Sonos Pulse Series White Beacon-Sounder Combination, IP33C, IP21C 60V Ceiling, Wall 97 dB @ 1m
- Klaxon Sonos Pulse Series White Beacon-Sounder Combination, IP21C, IP33C 60V Ceiling, Wall 97 dB @ 1m