Hosiden Besson Banshee Excel Lite Series Clear Sounder-Beacon Combination, IP45, IP66 30V dc Bayonet, Side, Rear 110 dB

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩130,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 85 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩130,180.00
6 +₩123,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
755-4056
제조사 부품 번호:
90016R5
제조업체:
Hosiden Besson
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hosiden Besson

Product Type

Sounder-Beacon Combination

Lens Colour

Clear

Minimum Sound Level

88dB

Current Type

DC

Light Effect

Strobe

Mount Type

Bayonet, Side, Rear

Sounder Type

Electronic

Current Consumption

90mA

Series

Banshee Excel Lite

Bulb Type

Xenon

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-20°C

Sound Level at 1m

110dB

Housing Colour

White

Maximum Operating Temperature

55°C

Maximum Sound Level

110dB

Number of Tones

32

IP Rating

IP45, IP66

Hazardous Area Certification

No

Standards/Approvals

EN54-3, CPD, LPC, VdS

Housing Material

Polymer Flame Retardant, ABS

COO (Country of Origin):
GB

Banshee Excel Lite Xenon Sounder / Beacon


The Banshee Excel Lite Sounder / Beacon from Hosiden Besson has 32 user selectable tones with a choice of 3 volume levels and uses the very latest strobe technology. Manufactured from a flame retardant polymer these sounder and beacon units are available with either a shallow or deep base and with the choice of a clear, amber or red coloured lens. The Banshee Excel Lite will meet the majority of Fire and Security applications and has the option of independent or combined operation.

Features and Benefits


EN54 - 3 approved by LPCB

Ultra low current consumption

32 user selectable tones

Choice of 3 volume levels

Rated IP66 for deep base and IP45 for shallow base units

Installation via side & rear cable entry

Easy push & twist lockable bayonet mounting

Temperature range from -20 to +70°C

Simple in & out wiring blocks

Note

To maintain IP rating when using a deep base, use wall mounting bracket supplied. Do not drill fixing holes in deep base. Use suitably rated 20mm cable glands to fit cables or conduit via side knock-outs. Fit ’O’ Ring seal between lens and base.

Approvals

EN54-3 by LPCB.

관련된 링크들