Cranford Controls COMBI 32 Series Red Sounder-Beacon Combination, IP43, IP65 35V dc Wall 93 dB @ 1m Electronic
- RS 제품 번호:
- 623-6659
- 제조사 부품 번호:
- VTB-32E-DB-RB/RL
- 제조업체:
- Cranford Controls
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 623-6659
- 제조사 부품 번호:
- VTB-32E-DB-RB/RL
- 제조업체:
- Cranford Controls
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cranford Controls | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Red | |
| Minimum Sound Level | 87dB | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Mount Type | Wall | |
| Sounder Type | Electronic | |
| Series | COMBI 32 | |
| Maximum Supply Voltage | 35V dc | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 93dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 93dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 32 | |
| IP Rating | IP43, IP65 | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | BS 5839-1:2013, BS 5839-8:2013, EN 54-23:2010 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cranford Controls | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Red | ||
Minimum Sound Level 87dB | ||
Current Type DC | ||
Light Effect Flashing | ||
Mount Type Wall | ||
Sounder Type Electronic | ||
Series COMBI 32 | ||
Maximum Supply Voltage 35V dc | ||
Bulb Type LED | ||
Housing Colour Red | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 93dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 93dB | ||
Hazardous Area Certification No | ||
Number of Tones 32 | ||
IP Rating IP43, IP65 | ||
Housing Material Polycarbonate | ||
Standards/Approvals BS 5839-1:2013, BS 5839-8:2013, EN 54-23:2010 | ||
- COO (Country of Origin):
- GB
Cranford Controls Sounder Beacon
The Cranford controls DC flashy sounder beacon is a high tech device with a red LED. This beacon has sound level output up to 93dB (A) at 1m with a choice of 32 alarm tone and an efficient LED cluster. The product can easily be retro-fitted in place of a VTG sounder on existing systems without the need for additional power supply considerations.
Warning:
Please refer to the RS website for guidance on visual alarm devices (VADs) regarding the conflict between BS 5839 and EN 54-23.
Features and Benefits
The supply voltage is between 18VDC and 35VDC
Fully synchronised LED light and sound output
3 volume settings via PCB mounted DIL switch
2-stage alarm
Universal locking using industry standard grub screw
Operating temperature is between -20°C and 70°C
Certifications
IP43 rated shallow
IP65 rated deep
BS5839
EN54
DDA complaint
관련된 링크들
- Cranford Controls COMBI 32 Series Blue Sounder-Beacon Combination, IP65, IP43 35V dc Wall 93 dB @ 1m Electronic
- Cranford Controls COMBI 32 Series Amber Sounder-Beacon Combination, IP51, IP43, IP65, IP66 230V dc Base, Ceiling,
- Cranford Controls COMBI 32 Series Electronic Sounder Surface, IP65, DC 30V dc, 32-Tone 106 dB @ 1m
- Cranford Controls COMBI 32 Series Red Sounder-Beacon Combination, IP51, IP65, IP43, IP66 35V dc Single Gang, Floor,
- Cranford Controls COMBI 32 Series Amber Sounder-Beacon Combination, IP51, IP65, IP66, IP43 230V dc Flush, Surface Mount,
- Cranford Controls VSO Series Electronic Sounder Surface, IP21C, DC 30V dc, 32-Tone 93 dB @ 1m
- Cranford Controls VSO-LED Series Amber Sounder-Beacon Combination, IP21C 30V Surface 93 dB @ 1m Electronic
- Cranford Controls VSO-LED Series Amber, Red, Clear, Blue Sounder-Beacon Combination, IP21C 30V Surface 93 @ 1m