e2s BExCS110-05D Series Red Sounder-Beacon Combination, IP67, IP66 115V ac Bracket, Surface 117 dB @ 1m Multi-Tone

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩2,373,542.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 19일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,373,542.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
617-3772
제조사 부품 번호:
BEXCS11005DPFAC115AB1A1R/R
제조업체:
e2s
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

e2s

Product Type

Sounder-Beacon Combination

Minimum Sound Level

72dB

Lens Colour

Red

Current Type

AC

Light Effect

Flashing

Sounder Type

Multi-Tone Electronic Sounder

Mount Type

Bracket, Surface

Series

BExCS110-05D

Maximum Supply Voltage

115V ac

Bulb Type

Xenon

Sound Level at 1m

117dB

Housing Colour

Red

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Maximum Sound Level

110dB

Number of Tones

32

Hazardous Area Certification

ATEX

IP Rating

IP67, IP66

Housing Material

Marine Grade Aluminium

Standards/Approvals

EN60079-1:2007, EN60079-0:2012+A11:2013, IEC60079-10-2, EN60079-10-1, IEC60079-0:2011 (Ed 6), EN 60079-31:2014, IEC60079-14, EN60079-14, IEC60079-19, EN 60079-17, IEC60079-17, EN60079-10-2, IEC60079-10-1, IEC60079-31:2013 (Ed 2), EN60079-19, IEC60079-1:2007 (Ed 6)

제외

COO (Country of Origin):
GB

e2s Sounder Beacon


The e2s AC flashy sounder beacon is high-tech equipment with a red lens. This beacon has a sound level outputs up to 110dB (A) at 1m with a choice of 32 alarm tones and 3 remotely selectable stages. The supply voltage is 115VAC. The alarm horn and Xenon beacon can be connected from a single power supply for simultaneous operations or from separate supplies for independent operation.

Features and Benefits


Rated for zone 1 and 2, gas group IIB

Good resistance to humidity and salt spray environments

Can be connected from a single supply for simultaneous, or separate supplies for independent operation of the sounder and beacon

Manufactured from corrosion proof, marine grade copper free LM6 aluminium with a chromate and powder coat finish

Operating temperature ranges between -50°C and 70°C

Certifications


ATEX / IECEx / FM: II 2G Ex d IIB T4

GOST-R: 1ExdIIBT4

IP66/67 rated

관련된 링크들