Klaxon Nexus Series Red, Red Sounder-Beacon Combination, IP21, IP65, IP66, IP67 110V ac, 230 V ac Wall 110 dB @ 1m

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
539-4732
제조사 부품 번호:
PNC-0016
제조업체:
Klaxon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Klaxon

Series

Nexus

Lens Colour

Red, Red

Product Type

Sounder-Beacon Combination

IP Rating

IP21, IP65, IP66, IP67

Maximum Supply Voltage

110 V ac, 230 V ac

Mount Type

Wall

Sound Level at 1m

110 dB

Sounder Type

Electronic, Electronic

Bulb Type

Xenon, Xenon

Current Consumption

40 mA

Current Type

AC, AC

Hazardous Area Certification

No

Housing Colour

Red, Red

Housing Material

Polycarbonate, Polycarbonate

Light Effect

Flashing, Flashing

Maximum Operating Temperature

+55 °C

Maximum Sound Level

116 dB

Minimum Operating Temperature

-25 °C

Minimum Sound Level

103 dB

Number of Tones

64

Standards/Approvals

BS5839, Construction Products Directive (CPD), DDA, EN54, EN54-3, EN60950, ISO9001, LPCB

Terminal Type

Terminal Block

COO (Country of Origin):
GB

Klaxon Sounder Beacon


The Klaxon nexus series AC flashy sounder beacon is a high output sounder 5J xenon beacon with a red lens. It has a high sound output of 110dB. This product has separate connections for sounder and beacon. The head of the sounder beacon is fixed by quarter-turn fasteners to eliminate the need for four individual screws. This enables faster installation and accurate seal compression for weatherproofing. It is a very useful innovation with the effective audio-visual signal, designed for industrial applications.

Features and Benefits


Supply voltages are between 110VAC/230VAC

64 different tones

Three alarm stages

Fire retardant red case

Quarter turn fasteners for ease of installation

First-fix, wire to base technology

Volume control for greater flexibility - 20dB

operating temperature ranges between -25°C and 55°C

Certifications


IP66 rated

EN54 certified

관련된 링크들