Klaxon Nexus Series Amber Sounder-Beacon Combination 60V dc Wall Mount 110 dB @ 1m Electronic
- RS 제품 번호:
- 539-4710
- 제조사 부품 번호:
- PNC-0015
- 제조업체:
- Klaxon
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 539-4710
- 제조사 부품 번호:
- PNC-0015
- 제조업체:
- Klaxon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Klaxon | |
| Series | Nexus | |
| Lens Colour | Amber | |
| Product Type | Sounder-Beacon Combination | |
| Maximum Supply Voltage | 60 V dc | |
| Mount Type | Wall Mount | |
| Sound Level at 1m | 110 dB | |
| Sounder Type | Electronic | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Housing Colour | Red | |
| Housing Material | Polycarbonate | |
| Light Effect | Flashing | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -25 °C | |
| Number of Tones | 64 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Klaxon | ||
Series Nexus | ||
Lens Colour Amber | ||
Product Type Sounder-Beacon Combination | ||
Maximum Supply Voltage 60 V dc | ||
Mount Type Wall Mount | ||
Sound Level at 1m 110 dB | ||
Sounder Type Electronic | ||
Bulb Type Xenon | ||
Current Type DC | ||
Housing Colour Red | ||
Housing Material Polycarbonate | ||
Light Effect Flashing | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -25 °C | ||
Number of Tones 64 | ||
- COO (Country of Origin):
- GB
Klaxon Sounder Beacon
The Klaxon nexus series DC flashy sounder 5J Xenon beacon is a powerful sounder and high output beacon with an amber lens. It has a high sound output of 110dB. This product has separate connections for sounder and beacon. The head of the sounder beacon is fixed by quarter-turn fasteners to eliminate the need for four individual screws. This enables faster installation and accurate seal compression for weatherproofing. It is a very useful innovation with the effective audio-visual signal, designed for industrial applications.
Features and Benefits
Supply voltage is between 10VDC and 60VDC
64 different tones
Three alarm stages
Fire retardant red case
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
Volume control for greater flexibility up to 20dB
operating temperature ranges between -25°C and 70°C
Certifications
IP66 rated
EN54 certified
Standards
EN54-23
관련된 링크들
- Klaxon Nexus Series Amber Sounder-Beacon Combination, IP66 230V Wall 110 dB @ 1m
- Klaxon Nexus Series Amber Sounder-Beacon Combination, IP66 60V dc Wall 105 dB @ 1m Electronic
- Klaxon Nexus 110 Series Amber Sounder-Beacon Combination, IP66 48V ac Base 116 dB @ 1m High Output
- Klaxon Nexus Series Amber Sounder-Beacon Combination, IP65, IP67, IP66, IP21 60V dc Wall 120 dB @ 1m Electronic Sounder
- Klaxon Nexus 105/110/120 Series Amber Beacon-Sounder Combination, IP66 60V Side 120 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon, IP66 110V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon Nexus Series Amber Sounder-Beacon Combination, IP21, IP65, IP66, IP67 230V ac Wall 105 dB @ 1m Electronic
- Klaxon Nexus 105/110/120 Series Amber Beacon-Sounder Combination, IP66 60V dc Side 113 dB @ 1m High Output