Werma 150 Series Yellow Beacon-Buzzer Combination, IP65 230V ac Panel 80 dB @ 1m Buzzer

대량 구매 할인 받기

5개 더 담고 ₩16,300.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩192,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩192,300.00-
5 - 9₩189,040.00₩16,300.00
10 +₩182,520.00₩97,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
466-8874
제조사 부품 번호:
150.300.68
제조업체:
Werma
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Werma

Product Type

Beacon-Buzzer Combination

Lens Colour

Yellow

Current Type

AC

Light Effect

Steady

Mount Type

Panel

Current Consumption

50mA

Sounder Type

Buzzer

Series

150

Terminal Type

Screw

Bulb Type

LED

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-20°C

Housing Colour

Black

Sound Level at 1m

80dB

Maximum Operating Temperature

50°C

Maximum Sound Level

80dB

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

CE Certified, cULus Listed, EAC, UKCA, WEE

Housing Material

ABS/Polycarbonate

COO (Country of Origin):
DE

WERMA Yellow LED Buzzer Beacon, Panel Mount, 230V AC - 150 Series - 150.300.68


This WERMA buzzer beacon is used to indicate when a process is taking place for improved workplace safety. The yellow LED (light-emitting diode) is energy-efficient, making it a cost-saving and environmentally friendly solution. The buzzer can be activated separately from the beacon, so you can customise the signal to suit your needs.

The beacon is simple and quick to install thanks to its standard 22.5mm mounting hole, and its screw terminals ensure a secure electrical connection. This buzzer beacon has an approximate working lifespan of 50,000 hours, so it will last a long time.

Features & Benefits


• Wide operating temperature range of -20°C to +50°C for use in a variety of applications

• Loud sound output of 80dB (decibels) for a highly audible signal

• IP65 (ingress protection) rating indicates that it's dust-tight and resistant to low-pressure water jets

Applications


• Mechanical engineering

• Machine safety

• Conveying and loading

• Automated manufacturing

What is the buzzer beacon's housing made of?


The beacon consists of an extremely strong ABS (acrylonitrile butadiene styrene) housing and a sturdy PC (polycarbonate) base for excellent strength and resistance to impact.

관련된 링크들