Werma MC35 Series Multicolour Beacon, IP65, IP69K 30V Built-In 80 dB @ 1m
- RS 제품 번호:
- 282-4619
- Distrelec 제품 번호:
- 303-80-792
- 제조사 부품 번호:
- 241.340.50
- 제조업체:
- Werma
Subtotal (1 unit)*
₩172,248.00
재고있음
- 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩172,248.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-4619
- Distrelec 제품 번호:
- 303-80-792
- 제조사 부품 번호:
- 241.340.50
- 제조업체:
- Werma
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Werma | |
| Product Type | Beacon | |
| Lens Colour | Multicolour | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Mount Type | Built-In | |
| Current Consumption | 45mA | |
| Series | MC35 | |
| Maximum Supply Voltage | 30V | |
| Housing Colour | Black | |
| Sound Level at 1m | 80dB | |
| IP Rating | IP65, IP69K | |
| Hazardous Area Certification | No | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Werma | ||
Product Type Beacon | ||
Lens Colour Multicolour | ||
Current Type DC | ||
Light Effect Continuous | ||
Mount Type Built-In | ||
Current Consumption 45mA | ||
Series MC35 | ||
Maximum Supply Voltage 30V | ||
Housing Colour Black | ||
Sound Level at 1m 80dB | ||
IP Rating IP65, IP69K | ||
Hazardous Area Certification No | ||
Housing Material Polycarbonate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Werma introduces their MC35 beacon that has a diameter of 35mm and stands out just 33mm from the surface when installed. This compact solution is available in up to seven colors in one light, red, yellow, green, white, blue, violet and turquoise. It is also available in a tricolor version with red, yellow and green.
Optional buzzer
M22 mounting can easily be installed in single-hole mounting
UL approval and IP69K
관련된 링크들
- Werma MC35 Series Multicolour Beacon 30V Built-In, LED Bulb, IP65, IP69K
- Werma MC55 Series Multicolour Beacon 30V Built-In, LED Bulb, IP65, IP69K
- Werma MC55 Series Multicolour Beacon-Sounder Combination, IP69K, IP65 24V Built-In 85 dB @ 1m Multi-tone
- Werma MC55 Series Multicolour Beacon-Sounder Combination, IP65, IP69K 24V Built-In 85 dB @ 1m Multi-tone
- Werma MC55 Series Multicolour Beacon 24V Flashing Built-In, LED Bulb, IP65, IP69K
- Werma MC55 Series Multicolour Beacon 24V Flashing Built-In, LED Bulb, IP69K, IP65
- Werma MC55 Series Multicolour Beacon 24V dc Built-In, LED Bulb, IP65, IP69K
- Werma MC35 Series Yellow, Red, Green Beacon-Buzzer Combination, IP69K, IP65 24V dc Built-In 80 dB @ 1m Buzzer