Werma 432 Series Red LED Beacon, IP65 24V ac/dc Wall 108 dB @ 1m Multi-tone
- RS 제품 번호:
- 268-7313
- 제조사 부품 번호:
- 432.100.75
- 제조업체:
- Werma
Subtotal (1 unit)*
₩453,330.00
재고있음
- 추가로 2026년 10월 05일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩453,330.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-7313
- 제조사 부품 번호:
- 432.100.75
- 제조업체:
- Werma
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Werma | |
| Product Type | LED Beacon | |
| Lens Colour | Red | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Mount Type | Wall | |
| Sounder Type | Multi-tone | |
| Current Consumption | 420mA | |
| Series | 432 | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -30°C | |
| Sound Level at 1m | 108dB | |
| Housing Colour | Grey | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 108dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 32 | |
| IP Rating | IP65 | |
| Standards/Approvals | WEEE, UKCA (Importer), EAC, CE | |
| Housing Material | Polycarbonate, ABS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Werma | ||
Product Type LED Beacon | ||
Lens Colour Red | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Mount Type Wall | ||
Sounder Type Multi-tone | ||
Current Consumption 420mA | ||
Series 432 | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Bulb Type LED | ||
Minimum Operating Temperature -30°C | ||
Sound Level at 1m 108dB | ||
Housing Colour Grey | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 108dB | ||
Hazardous Area Certification No | ||
Number of Tones 32 | ||
IP Rating IP65 | ||
Standards/Approvals WEEE, UKCA (Importer), EAC, CE | ||
Housing Material Polycarbonate, ABS | ||
- COO (Country of Origin):
- DE
The Werma LED siren that has optical and audible warning which can be separately triggered for two stage. It includes 32 tones can be set to meet the requirements of the application. That optional integrated bracket for simple wall mounting without additional.
Tone can be triggered externally
Adjustable sound output up to 112 dB
관련된 링크들
- Werma EvoSIGNAL Mini Series Yellow Beacon-Sounder Combination, IP66 24V dc Wall 95 dB @ 1m Multi-tone
- Werma EvoSIGNAL Mini Series White Beacon-Sounder Combination, IP66 12V dc Wall 95 dB @ 1m Multi-tone
- Werma EvoSIGNAL Mini Series Red Beacon-Sounder Combination, IP66 24V dc Wall 95 dB @ 1m Multi-tone
- Werma EvoSIGNAL Mini Series Red Beacon-Sounder Combination, IP66 230V ac Wall 95 dB @ 1m Multi-tone
- Werma 444 Series Clear Sounder-Beacon Combination, IP65 230V Base, Ceiling, Wall 114 dB @ 1m Multi-Tone Sounder
- Werma 444 Series Clear Sounder-Beacon Combination, IP65 230V Wall, Ceiling, Base 114 dB @ 1m Multi-Tone Sounder
- Werma EvoSIGNAL Mini Series Green Beacon-Sounder Combination, IP66 12V ac/dc Wall 95 dB @ 1m Multi-tone
- Werma 432 Series Blue Beacon-Sounder Combination, IP65 24V Wall 114 dB @ 1m