Clifford & Snell YL80 Series Magenta Sounder-Beacon Combination, IP66 230V ac Wall, Bulkhead Mount 120 dB @ 1m Alarm

Subtotal (1 unit)*

₩691,686.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩691,686.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-6183
제조사 부품 번호:
245491
제조업체:
Clifford & Snell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Clifford & Snell

Product Type

Sounder-Beacon Combination

Minimum Sound Level

-18dB

Lens Colour

Magenta

Current Type

AC

Light Effect

Flashing

Sounder Type

Alarm

Mount Type

Wall, Bulkhead Mount

Series

YL80

Maximum Supply Voltage

230V ac

Bulb Type

LED

Housing Colour

Red

Sound Level at 1m

120dB

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Maximum Sound Level

120dB

Number of Tones

32

Hazardous Area Certification

No

IP Rating

IP66

Housing Material

ABS

Standards/Approvals

EN 54-3, IEC 60092-504:2016, IEC 60533:2015

COO (Country of Origin):
GB
The Clifford & Snell Yodalight YL80 super sounder/LED combination multipurpose audible & visual signalling device designed for use in industrial & marine applications with high ambient background noise. The sounder produces a clear alarm with an intensity of 120 dB from a distance of 1m. This unit also has a UV-stable polycarbonate (PC) magenta lens that's protected against fading and warping in direct sunlight. Flame-resistant ABS is used to make the enclosure.

Max sound output 120 dB(A) at 1m

230 V ac rated operational voltage

High brightness LED beacon

Flame retardant ABS enclosure

관련된 링크들