Werma 444 Series Red Beacon-Sounder Combination, IP65 24V Wall, Base 114 dB @ 1m

Subtotal (1 unit)*

₩595,332.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩595,332.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-8407
Distrelec 제품 번호:
133-66-559
제조사 부품 번호:
444.110.75
제조업체:
Werma
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Werma

Product Type

Beacon-Sounder Combination

Lens Colour

Red

Minimum Sound Level

0dB

Current Type

AC/DC

Light Effect

EVS

Mount Type

Wall, Base

Current Consumption

260mA

Terminal Type

Screw

Series

444

Bulb Type

LED

Maximum Supply Voltage

24V

Sound Level at 1m

114dB

Housing Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Maximum Sound Level

92dB

Hazardous Area Certification

No

IP Rating

IP65

Housing Material

Polycarbonate

Standards/Approvals

WEEE, CCC, EAC, CE

COO (Country of Origin):
DE
The Werma LED EVS (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial settings such as

High sound output of up to 105dB

IP65 (ingress protection) rating for protection against dust and water

Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C

관련된 링크들