Werma 434 Series Red Horn-Beacon Combination, IP65 24V Wall 114 dB @ 1m
- RS 제품 번호:
- 251-8356
- 제조사 부품 번호:
- 434.100.75
- 제조업체:
- Werma
Subtotal (1 unit)*
₩659,146.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩659,146.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-8356
- 제조사 부품 번호:
- 434.100.75
- 제조업체:
- Werma
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Werma | |
| Product Type | Horn-Beacon Combination | |
| Minimum Sound Level | 0dB | |
| Lens Colour | Red | |
| Current Type | AC/DC | |
| Light Effect | Continuous | |
| Mount Type | Wall | |
| Current Consumption | 285mA | |
| Terminal Type | Screw | |
| Series | 434 | |
| Maximum Supply Voltage | 24V | |
| Bulb Type | LED | |
| Sound Level at 1m | 114dB | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | WEEE, CCC, CE, EAC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Werma | ||
Product Type Horn-Beacon Combination | ||
Minimum Sound Level 0dB | ||
Lens Colour Red | ||
Current Type AC/DC | ||
Light Effect Continuous | ||
Mount Type Wall | ||
Current Consumption 285mA | ||
Terminal Type Screw | ||
Series 434 | ||
Maximum Supply Voltage 24V | ||
Bulb Type LED | ||
Sound Level at 1m 114dB | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Black | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Material Polycarbonate | ||
Standards/Approvals WEEE, CCC, CE, EAC | ||
- COO (Country of Origin):
- DE
The Werma red continuous horn (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial setti
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
관련된 링크들
- Werma 434 Series Clear Horn-Beacon Combination, IP65 24V Wall 114 dB @ 1m
- Werma 434 Series Yellow Horn-Beacon Combination, IP65 24V Wall 114 dB @ 1m
- Werma 434 Series Blue Horn-Beacon Combination, IP65 24V Wall 114 dB @ 1m
- Werma 434 Series Green Horn-Beacon Combination, IP65 24V Wall 114 dB @ 1m
- Werma 434 Series Blue Horn-Beacon Combination, IP65 230V Wall 98 dB @ 1m
- Werma 434 Series Green Horn-Beacon Combination, IP65 230V Wall 98 dB @ 1m
- Werma 434 Series Yellow Horn-Beacon Combination, IP65 230V Wall 98 dB @ 1m
- Werma 434 Series Clear Horn-Beacon Combination, IP65 230V Wall 98 dB @ 1m