Werma 433 Series Green Beacon-Sounder Combination, IP65 230V Wall 98 dB @ 1m
- RS 제품 번호:
- 251-8347
- 제조사 부품 번호:
- 433.200.60
- 제조업체:
- Werma
Subtotal (1 unit)*
₩982,076.00
제조사가 재고 비축중
- 2026년 11월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩982,076.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-8347
- 제조사 부품 번호:
- 433.200.60
- 제조업체:
- Werma
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Werma | |
| Product Type | Beacon-Sounder Combination | |
| Minimum Sound Level | 0dB | |
| Lens Colour | Green | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Current Consumption | 540mA | |
| Mount Type | Wall | |
| Terminal Type | Screw | |
| Series | 433 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Sound Level at 1m | 98dB | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Standards/Approvals | CCC, CE, EAC, WEEE | |
| Housing Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Werma | ||
Product Type Beacon-Sounder Combination | ||
Minimum Sound Level 0dB | ||
Lens Colour Green | ||
Current Type AC | ||
Light Effect Continuous | ||
Current Consumption 540mA | ||
Mount Type Wall | ||
Terminal Type Screw | ||
Series 433 | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Sound Level at 1m 98dB | ||
Housing Colour Black | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Standards/Approvals CCC, CE, EAC, WEEE | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- DE
The Werma green LED siren (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial settings
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
관련된 링크들
- Werma 433 Series Blue Beacon-Sounder Combination, IP65 230V Wall 98 dB @ 1m
- Werma 433 Series Clear Beacon-Sounder Combination, IP65 230V Wall 98 dB @ 1m
- Werma 433 Series Clear Beacon-Sounder Combination, IP65 24V Wall 114 dB @ 1m
- Werma 433 Series Green Beacon-Sounder Combination, IP65 24V Wall 114 dB @ 1m
- Werma 433 Series Red Beacon-Sounder Combination, IP65 24V Wall 114 dB @ 1m
- Werma 433 Series Blue Beacon-Sounder Combination, IP65 24V Wall 114 dB @ 1m
- Werma 433 Series Yellow Beacon-Sounder Combination, IP65 24V Wall 114 dB @ 1m
- Werma 439 Series Red Beacon-Sounder Combination, IP65 230V Wall 98 dB @ 1m