Werma 431 Series Green Beacon-Sounder Combination, IP65 24V Base 114 dB @ 1m
- RS 제품 번호:
- 251-8328
- 제조사 부품 번호:
- 431.200.75
- 제조업체:
- Werma
Subtotal (1 unit)*
₩766,524.00
제조사가 재고 비축중
- 2026년 11월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩766,524.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-8328
- 제조사 부품 번호:
- 431.200.75
- 제조업체:
- Werma
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Werma | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Green | |
| Minimum Sound Level | 0dB | |
| Current Type | AC/DC | |
| Light Effect | Continuous | |
| Mount Type | Base | |
| Current Consumption | 540mA | |
| Series | 431 | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Housing Colour | Black | |
| Sound Level at 1m | 114dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 92dB | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | CCC, CE, EAC, WEEE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Werma | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Green | ||
Minimum Sound Level 0dB | ||
Current Type AC/DC | ||
Light Effect Continuous | ||
Mount Type Base | ||
Current Consumption 540mA | ||
Series 431 | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Housing Colour Black | ||
Sound Level at 1m 114dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 92dB | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Material Polycarbonate | ||
Standards/Approvals CCC, CE, EAC, WEEE | ||
- COO (Country of Origin):
- DE
The Werma green LED siren (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial settings
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
관련된 링크들
- Werma 431 Series Yellow Beacon-Sounder Combination, IP65 24V Base 114 dB @ 1m
- Werma 431 Series Clear Beacon-Sounder Combination, IP65 24V Base 114 dB @ 1m
- Werma 431 Series Blue Beacon-Sounder Combination, IP65 24V Base 114 dB @ 1m
- Werma 431 Series Red Beacon-Sounder Combination, IP65 24V Base 114 dB @ 1m
- Werma 431 Series Clear Beacon-Sounder Combination, IP65 230V Base 98 dB @ 1m
- Werma 431 Series Blue Beacon-Sounder Combination, IP65 230V Base 98 dB @ 1m
- Werma 431 Series Red Beacon-Sounder Combination, IP65 230V Base 98 dB @ 1m
- Werma 431 Series Yellow Beacon-Sounder Combination, IP65 230V Base 98 dB @ 1m