Clifford & Snell YL40 Series Green Beacon-Sounder Combination, IP65 24V Base 108 dB @ 1m Electronic
- RS 제품 번호:
- 224-7669
- 제조사 부품 번호:
- 245182
- 제조업체:
- Clifford & Snell
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩214,860.00
일시적 품절
- 2026년 12월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩214,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-7669
- 제조사 부품 번호:
- 245182
- 제조업체:
- Clifford & Snell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Clifford & Snell | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Green | |
| Current Type | DC | |
| Light Effect | Strobe | |
| Sounder Type | Electronic | |
| Mount Type | Base | |
| Series | YL40 | |
| Maximum Supply Voltage | 24V | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Sound Level at 1m | 108dB | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 108dB | |
| IP Rating | IP65 | |
| Number of Tones | 32 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE Certified EN54-3 UKCA | |
| Housing Material | Polycarbonate, ABS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Clifford & Snell | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Green | ||
Current Type DC | ||
Light Effect Strobe | ||
Sounder Type Electronic | ||
Mount Type Base | ||
Series YL40 | ||
Maximum Supply Voltage 24V | ||
Bulb Type LED | ||
Housing Colour Red | ||
Sound Level at 1m 108dB | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 108dB | ||
IP Rating IP65 | ||
Number of Tones 32 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE Certified EN54-3 UKCA | ||
Housing Material Polycarbonate, ABS | ||
- COO (Country of Origin):
- GB
Clifford & Snell Beacon-Sounder Combination, Green Lens Colour, 32 Tones - YL40 Series - 245182
Alert personnel to normal operating conditions in your work environment with this green sounder beacon from Clifford & Snell. It has a loud sound output of 108dB, so it's highly audible in busy areas. The unit is energy-efficient thanks to its low current consumption of only 70mA. Its wide operating temperature range of -35°C to +70°C makes it suitable for use in demanding environments.
Features & Benefits
• Meets BS EN 54-3 standards for fire alarm sounders in a fixed installation
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Voltage rating of 24V DC for use in low-power systems
Applications
• Warehouses and storage facilities
• Offshore industries
• Commercial buildings
How much does this beacon weigh?
This beacon weighs just 0.51kg, so it's lightweight and won't place too much strain on your panel.
관련된 링크들
- Clifford & Snell YL40 Series Red Beacon-Sounder Combination, IP65 24V Base 108 dB @ 1m Electronic
- Clifford & Snell YL40 Series Amber Beacon-Sounder Combination, IP65 24V Base 108 dB @ 1m Electronic
- Clifford & Snell YL40 Series Opal Beacon-Sounder Combination, IP65 24V Base 108 dB @ 1m Electronic
- Clifford & Snell YL40 Series Blue Beacon-Sounder Combination, IP65 24V Base 108 dB @ 1m Electronic
- Clifford & Snell YL40 Series Clear Beacon-Sounder Combination, IP65 24V Base 108 dB @ 1m Electronic
- Clifford & Snell YL40 Series Magenta Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m
- Clifford & Snell YL40 Series Opal Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m
- Clifford & Snell YL40 Series Blue Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m