Clifford & Snell YL4IS Series Red Beacon-Sounder Combination, IP65 26.4V dc Wall Mount, Bulkhead Mount 100 dB @ 1m
- RS 제품 번호:
- 197-4728
- 제조사 부품 번호:
- YL4/ISC/T4/R/RN
- 제조업체:
- Clifford & Snell
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩570,700.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩570,700.00 |
| 10 - 14 | ₩542,180.00 |
| 15 + | ₩525,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 197-4728
- 제조사 부품 번호:
- YL4/ISC/T4/R/RN
- 제조업체:
- Clifford & Snell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Clifford & Snell | |
| Product Type | Beacon-Sounder Combination | |
| Minimum Sound Level | 97dB | |
| Lens Colour | Red | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Mount Type | Wall Mount, Bulkhead Mount | |
| Sounder Type | Audible Signal Sounder | |
| Current Consumption | 20mA, 25mA | |
| Series | YL4IS | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 26.4V dc | |
| Sound Level at 1m | 100dB | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 40°C | |
| Maximum Sound Level | 103dB | |
| Number of Tones | 32 | |
| IP Rating | IP65 | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | IEC/EN 60079-11, IEC/EN 60079-0, IEC/EN 60079-15, IEC/EN 60079-31 | |
| Housing Material | Polycarbonate, ABS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Clifford & Snell | ||
Product Type Beacon-Sounder Combination | ||
Minimum Sound Level 97dB | ||
Lens Colour Red | ||
Current Type DC | ||
Light Effect Flashing | ||
Mount Type Wall Mount, Bulkhead Mount | ||
Sounder Type Audible Signal Sounder | ||
Current Consumption 20mA, 25mA | ||
Series YL4IS | ||
Bulb Type LED | ||
Maximum Supply Voltage 26.4V dc | ||
Sound Level at 1m 100dB | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Red | ||
Maximum Operating Temperature 40°C | ||
Maximum Sound Level 103dB | ||
Number of Tones 32 | ||
IP Rating IP65 | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals IEC/EN 60079-11, IEC/EN 60079-0, IEC/EN 60079-15, IEC/EN 60079-31 | ||
Housing Material Polycarbonate, ABS | ||
- COO (Country of Origin):
- GB
Clifford & Snell Flashing Red Sounder Beacon, 18 to 24V DC - YL4IS Series - YL4/ISC/T4/R/RN
This bright red Clifford & Snell sounder beacon provides an effective auditory and visual alert in the event of a safety hazard. Its high-volume sound output of 100dB (decibels) within a 1m radius means it's easy to hear, even in loud workplaces. A choice of 32 tones lets you assign different sounds to different incidents for maximum versatility. You can easily switch between tones via a built-in DIL (dual in-line) switch. The bright red LED (light-emitting diode) provides a visual warning signal for additional safety. Use this sounder beacon to indicate a status change in large installations or to warn of a malfunction.
Features & Benefits
• Supply voltage of 18 to 24V DC makes it compatible with a range of devices
• Convenient mounting via lugs on the side of the enclosure without the need for specialised tools
• Broad operating temperature range of -25°C to +40°C for use in demanding settings
Applications
• Manufacturing plants
• Construction areas
• Railways
Can the sounder in this device function independently of the light?
The sounder and the beacon are connected, so they work in tandem. When activated, the LED light starts flashing and the sounder emits the selected tone at the same time.
관련된 링크들
- Clifford & Snell YL4IS Series Clear Beacon-Sounder Combination, IP65 26.4V dc Bulkhead Mount, Wall 100 dB @ 1m
- Clifford & Snell YL4IS Series Green Beacon-Sounder Combination, IP65 26.4V dc Wall, Bulkhead Mount 103 dB @ 1m
- Clifford & Snell YL4IS Series Opal Beacon-Sounder Combination, IP65 26.4V dc Bulkhead Mount, Wall 100 dB @ 1m Electronic
- Clifford & Snell YL4IS Series Blue Beacon-Sounder Combination, IP65 26.4V dc Bulkhead Mount, Wall 100 dB @ 1m Electronic
- Clifford & Snell YL4IS Series Amber Beacon-Sounder Combination, IP65 26.4V dc Wall, Bulkhead 103 dB @ 1m Selectable Tone
- Clifford & Snell YL5IS Series Red Beacon-Sounder Combination, IP65 26.4V dc Wall, Bulkhead Mount 105 dB @ 1m Sounder
- Clifford & Snell YL5IS Series Clear Beacon-Sounder Combination, IP65 26.4V dc Bulkhead Mount, Wall 105 dB @ 1m
- Clifford & Snell YL5IS Series Opal Beacon-Sounder Combination, IP65 26.4V dc Bulkhead Mount, Wall 105 dB @ 1m