Clifford & Snell YL80 Series Amber Beacon-Sounder Combination, IP66 230V Wall, Bulkhead Mount 117 dB @ 1m Electronic
- RS 제품 번호:
- 197-4680
- 제조사 부품 번호:
- YL80/N50/A/RF/WR
- 제조업체:
- Clifford & Snell
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩622,080.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
- 추가로 2026년 12월 14일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩622,080.00 | - |
| 10 - 14 | ₩597,200.00 | 3% |
| 15 + | ₩572,320.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 197-4680
- 제조사 부품 번호:
- YL80/N50/A/RF/WR
- 제조업체:
- Clifford & Snell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Clifford & Snell | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Amber | |
| Minimum Sound Level | 105dB | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Current Consumption | 175mA | |
| Sounder Type | Electronic | |
| Mount Type | Wall, Bulkhead Mount | |
| Series | YL80 | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -35°C | |
| Sound Level at 1m | 117dB | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 117dB | |
| IP Rating | IP66 | |
| Number of Tones | 32 | |
| Hazardous Area Certification | No | |
| Housing Material | ABS, Polycarbonate | |
| Standards/Approvals | CE Certified EN54-3 UKCA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Clifford & Snell | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Amber | ||
Minimum Sound Level 105dB | ||
Current Type AC | ||
Light Effect Strobe | ||
Current Consumption 175mA | ||
Sounder Type Electronic | ||
Mount Type Wall, Bulkhead Mount | ||
Series YL80 | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -35°C | ||
Sound Level at 1m 117dB | ||
Housing Colour Red | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 117dB | ||
IP Rating IP66 | ||
Number of Tones 32 | ||
Hazardous Area Certification No | ||
Housing Material ABS, Polycarbonate | ||
Standards/Approvals CE Certified EN54-3 UKCA | ||
- COO (Country of Origin):
- GB
Clifford & Snell Amber Sounder Beacon, 230V AC, 116dB - YL80 Series - YL80/N50/A/RF/WR
Warn personnel of hazards in your work environment with this Clifford & Snell sounder beacon. Its red housing and amber lens make it clearly identifiable as an emergency device. When triggered, the xenon bulb on the top of the unit flashes to attract urgent attention. The accompanying alarm tone has a loud maximum sound output of 116dB (decibels) at a 1m distance, so you can hear the alarm easily in loud working environments.
Features & Benefits
• IP66 (ingress protection) rating means it's dust-tight and protected against high-pressure water jets
• Offers a choice of 32 different tones using the switch on the PCB (printed circuit board) for versatility
• ABS (acrylonitrile butadiene styrene) housing and PC (polycarbonate) lens are impact-resistant and flame-retardant
• Supplied with stainless steel fixings to prevent corrosion for a strong hold on the mounting surface
Applications
• Machine parts manufacturing
• Laboratory safety
• Process control
• Security alarms
Can this sounder beacon operate in extreme temperatures?
Yes, this sounder beacon has a broad operating temperature range of -35°C to +70°C, making it suitable for use in demanding environments.
관련된 링크들
- Clifford & Snell YL80 Series Amber Beacon-Sounder Combination, IP66 115V ac Wall, Bulkhead Mount 117 dB @ 1m Electronic
- Clifford & Snell YL80 Series Amber Beacon-Sounder Combination, IP66 24V dc Bulkhead Mount, Wall 117 dB @ 1m Electronic
- Clifford & Snell YL80 Series Opal Beacon-Sounder Combination, IP66 24V dc Bulkhead Mount, Wall 117 dB @ 1m YL80 Combined
- Clifford & Snell YL80 Series Blue Beacon-Sounder Combination, IP66 230V Wall, Bulkhead Mount 117 dB @ 1m Electronic
- Clifford & Snell YL80 Series Green Beacon-Sounder Combination, IP66 230V Bulkhead Mount, Wall 117 dB @ 1m Electronic
- Clifford & Snell YL80 Series Opal Beacon-Sounder Combination, IP66 230V Wall, Bulkhead Mount 117 dB @ 1m Electronic
- Clifford & Snell YL80 Series Red Beacon-Sounder Combination, IP66 230V Bulkhead Mount, Wall 117 dB @ 1m Electronic
- Clifford & Snell YL80 Series Red Beacon-Sounder Combination, IP66 24V dc Wall, Bulkhead Mount 117 dB @ 1m Electronic