Subtotal (1 unit)*
₩128,366.40
재고있음
- 3 개 단위 배송 준비 완료
- 추가로 2026년 1월 26일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩128,366.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-1078
- 제조사 부품 번호:
- 7092349FUL-0642
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Supply Voltage | 10 → 60 V ac/dc | |
| Current Type | AC, DC | |
| Sounder Type | Alarm | |
| Housing Colour | Dark Grey | |
| Maximum Decibel | 100dB | |
| IP Rating | IP66 | |
| Number Of Tones | 102 | |
| Special Features | Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm | |
| Housing Material | Polycarbonate | |
| Model Number | X10 /CE/MN/G1/10-60 VAC-DC | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Supply Voltage 10 → 60 V ac/dc | ||
Current Type AC, DC | ||
Sounder Type Alarm | ||
Housing Colour Dark Grey | ||
Maximum Decibel 100dB | ||
IP Rating IP66 | ||
Number Of Tones 102 | ||
Special Features Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm | ||
Housing Material Polycarbonate | ||
Model Number X10 /CE/MN/G1/10-60 VAC-DC | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- GB
Eaton Base Sounder, 10 to 60V AC/DC Supply Voltage, IP69 - 7092349FUL-0385
This base sounder is engineered for industrial signage, delivering dependable alarm notifications in demanding environments. Its adaptability and durability are essential for applications that require effective sound alerts. With a variety of tones and significant sound output, it caters to the automation, electronics, and mechanical sectors.
Features & Benefits
• Delivers a maximum output of 100 dB for clear alerts
• IP69 rated to protect against water and dust
• Offers 102 alarm tones for varied signalling requirements
• Made from durable polycarbonate for extended lifespan
• Adaptable alarm system for integration with existing installations
• IP69 rated to protect against water and dust
• Offers 102 alarm tones for varied signalling requirements
• Made from durable polycarbonate for extended lifespan
• Adaptable alarm system for integration with existing installations
Applications
• Ideal for industrial signalling in manufacturing facilities
• Suitable for emergency alert systems in production sites
• Employed in automation systems needing clear audio notifications
• Designed for harsh environments requiring effective communication
• Suitable for emergency alert systems in production sites
• Employed in automation systems needing clear audio notifications
• Designed for harsh environments requiring effective communication
What types of power supply are compatible with the device?
It supports both AC and DC power supply from 10V to 60V.
Can it be used in extreme weather conditions?
Yes, it operates efficiently in temperatures ranging from -40°C to +70°C.
How can I mount the sounder in my facility?
It features threaded cable entries to facilitate installation in various settings.
Is it possible to retrofit this sounder to previous setups?
Yes, its adaptable alarm system allows for easy integration with existing systems.
Note
Eaton formerly known as Fulleon
관련된 링크들
- Eaton Base Sounder, 10 → 60 V ac/dc, IP66
- Eaton Base Sounder, 10 → 60 V ac/dc, IP69
- Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66
- Eaton Sounder Beacon, 10 → 60 V ac/dc, IP66, Wall Mount, 120dB at 1 Metre
- Eaton Powered Base for use with Flashni Sounder & Beacons
- Eaton IP65 Rated White Powered Base for use with Flashni Sounder & Beacons 264 V ac
- Eaton Clear Sounder Beacon, IP69
- Eaton Magenta Sounder Beacon, IP69